MUR460IM_AY_00001 | |
---|---|
DigiKey Part Number | 3757-MUR460IM_AY_00001CT-ND - Cut Tape (CT) 3757-MUR460IM_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR460IM_AY_00001 |
Description | SUPERFAST RECOVERY RECTIFIERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥1.93420 | ¥193.42 |
500 | ¥1.79106 | ¥895.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.21794 | ¥1,522.42 |
2,500 | ¥1.12120 | ¥2,803.00 |
6,250 | ¥1.07463 | ¥6,716.44 |
12,500 | ¥0.96717 | ¥12,089.62 |
31,250 | ¥0.95284 | ¥29,776.25 |
62,500 | ¥0.89553 | ¥55,970.62 |