BYV28-600-TAP | |
---|---|
DigiKey Part Number | 112-BYV28-600-TAPCT-ND - Cut Tape (CT) 112-BYV28-600-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV28-600-TAP |
Description | DIODE AVALANCHE 600V 3.5A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3.5A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 210 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥9.94200 | ¥99.42 |
100 | ¥7.73120 | ¥773.12 |
500 | ¥6.55324 | ¥3,276.62 |
1,000 | ¥5.33834 | ¥5,338.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.02538 | ¥12,563.45 |
5,000 | ¥4.78609 | ¥23,930.45 |
12,500 | ¥4.56519 | ¥57,064.88 |