CDBQC0530L-HF

DigiKey Part Number
641-1889-2-ND - Tape & Reel (TR)
641-1889-1-ND - Cut Tape (CT)
641-1889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQC0530L-HF
Description
DIODE SCHOTTKY 30V 500MA 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQC0530L-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
36pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
0402C/SOD-923F
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29000¥22.90
100¥1.15430¥115.43
500¥1.02290¥511.45
1,000¥0.79599¥795.99
2,000¥0.71242¥1,424.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.69649¥3,482.45
10,000¥0.61690¥6,169.00
25,000¥0.60894¥15,223.50
50,000¥0.51740¥25,870.00
125,000¥0.49750¥62,187.50
Manufacturers Standard Package