Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,947 In Stock | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥6.26285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 50A | 610 mV @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 360 µA @ 45 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 200°C (Max) | ||
18,470 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.18158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 30A | 1.15 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 200 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 175°C (Max) | ||
2,944 In Stock | 1 : ¥52.46000 Cut Tape (CT) 800 : ¥31.68964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 60A | 1.43 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | -55°C ~ 175°C | |||
5,598 In Stock | 1 : ¥28.82000 Cut Tape (CT) 800 : ¥13.44355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 30A | 1.29 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1200 V | 10pF @ 400V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | -40°C ~ 175°C | ||
1,398 In Stock | 1 : ¥39.74000 Cut Tape (CT) 1,700 : ¥29.41264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 51A | - | No Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | - | - | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
674 In Stock | 1 : ¥50.49000 Cut Tape (CT) 800 : ¥31.81228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 73A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 1280pF @ 1V, 100kHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
174 In Stock | 1 : ¥227.58000 Bulk | - | Bulk | Active | Schottky | 100 V | 120A | 870 mV @ 120 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 100 V | 2400pF @ 5V, 1MHz | - | - | Surface Mount | SPD-4 | SPD-4 | -55°C ~ 175°C | ||
528 In Stock | 1 : ¥24.30000 Cut Tape (CT) 1,000 : ¥10.21094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 30A | 1.1 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 2 µA @ 800 V | - | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK HV | -40°C ~ 175°C | |||
2,361 In Stock | 1 : ¥35.71000 Cut Tape (CT) 800 : ¥21.55628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 40A | 1.3 V @ 40 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 800 V | 10pF @ 400V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | -55°C ~ 175°C | ||
4,735 In Stock | 1 : ¥50.41000 Cut Tape (CT) 1,700 : ¥26.04488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 43A | - | No Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | - | - | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
1,580 In Stock 4,800 Factory | 1 : ¥28.00000 Cut Tape (CT) 800 : ¥16.88500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 27A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 421pF @ 1V, 100kHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
773 In Stock | 1 : ¥17.90000 Cut Tape (CT) 800 : ¥9.98764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 30A | 1.6 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 41 ns | 20 µA @ 600 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -55°C ~ 175°C | |||
625 In Stock | 1 : ¥52.71000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 51A | - | No Recovery Time > 500mA (Io) | - | - | 735pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | |||
694 In Stock | 1 : ¥55.66000 Cut Tape (CT) 800 : ¥35.06233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 84A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 140 µA @ 650 V | 2307pF @ 0V, 100MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | -55°C ~ 175°C | ||
221 In Stock | 1 : ¥71.26000 Cut Tape (CT) 800 : ¥44.90065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 112A | 1.7 V @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 650 V | 3120pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263-2 | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥39.74000 Cut Tape (CT) 2,500 : ¥19.35540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 38A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 62 µA @ 12 V | 29pF @ 800V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 150°C |