FFSB1065B-F085 | |
---|---|
DigiKey Part Number | 5556-FFSB1065B-F085TR-ND - Tape & Reel (TR) 5556-FFSB1065B-F085CT-ND - Cut Tape (CT) 5556-FFSB1065B-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB1065B-F085 |
Description | DIODE SIL CARBIDE 650V 27A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 27A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FFSB1065B-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 27A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 421pF @ 1V, 100kHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥23.48000 | ¥234.80 |
100 | ¥18.99580 | ¥1,899.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.88500 | ¥13,508.00 |
1,600 | ¥14.45778 | ¥23,132.45 |
2,400 | ¥13.61350 | ¥32,672.40 |
5,600 | ¥13.06077 | ¥73,140.31 |