Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,291 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.67145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 570 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | 77pF @ 1V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
1,145 In Stock | 1 : ¥58.04000 Cut Tape (CT) 800 : ¥36.58474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 73A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 1280pF @ 1V, 100kHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
7,343 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 175°C | ||
2,243 In Stock 2,500 Factory | 1 : ¥18.47000 Cut Tape (CT) 2,500 : ¥8.31088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 9.1A | 1.7 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 259pF @ 1V, 100kHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -55°C ~ 175°C | ||
2,182 In Stock 3,200 Factory | 1 : ¥32.18000 Cut Tape (CT) 800 : ¥19.44420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SiC (Silicon Carbide) Schottky | 650 V | 22.8A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 866pF @ 1V, 100kHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C |