Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
662,105 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.22799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | -55°C ~ 150°C | ||
310,553 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 100mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 0603 (1608 Metric) | 0603 | -55°C ~ 150°C | ||
248,648 In Stock 325,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.65678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 140pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
27,604 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.16014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 3A | 820 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 µA @ 150 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
55,181 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.91810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 175°C | ||
2,400 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 340 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 20 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
4,384 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.51660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 840 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 nA @ 100 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | PMDE | 175°C | ||
5,060 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 940 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 nA @ 100 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | PMDE | 175°C | ||
8,842 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥3.54641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 600 V | 3A | 1.88 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | 60pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | ||
3,279 In Stock | 1 : ¥35.14000 Cut Tape (CT) 2,500 : ¥16.41961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 39A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | - | 50 µA @ 650 V | 611pF @ 0V, 1MHz | - | - | Surface Mount | 4-PowerVQFN | 4-QFN (8x8) | -55°C ~ 175°C | ||
14,360 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥0.89548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 1.2 µs | 10 µA @ 600 V | 19pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -55°C ~ 175°C |