RB068VWM100TFTR | |
---|---|
DigiKey Part Number | 846-RB068VWM100TFTR-ND - Tape & Reel (TR) 846-RB068VWM100TFTRCT-ND - Cut Tape (CT) 846-RB068VWM100TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM100TFTR |
Description | DIODE SCHOTTKY 100V 2A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
EDA/CAD Models | RB068VWM100TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97400 | ¥39.74 |
100 | ¥2.75930 | ¥275.93 |
500 | ¥2.15458 | ¥1,077.29 |
1,000 | ¥1.75123 | ¥1,751.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56550 | ¥4,696.50 |
6,000 | ¥1.48591 | ¥8,915.46 |
9,000 | ¥1.37978 | ¥12,418.02 |
30,000 | ¥1.34793 | ¥40,437.90 |