Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213,548 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
5,781 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 290 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 15 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 100°C | ||
1,076 In Stock | 1 : ¥12.48000 Tube | - | Tube | Active | Schottky | 60 V | 3.5A | 610 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 60 V | 145pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -40°C ~ 150°C | ||
1,112 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.39673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SiGe (Silicon Germanium) | 200 V | 3A | 880 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 31 ns | 30 nA @ 200 V | 80pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C | ||
0 In Stock | 1 : ¥2.22000 Cut Tape (CT) 15,000 : ¥0.28192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | 125°C |