BAT54JFILM

DigiKey Part Number
497-7163-2-ND - Tape & Reel (TR)
497-7163-1-ND - Cut Tape (CT)
497-7163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54JFILM
Description
DIODE SCHOTTKY 40V 300MA SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 40 V 300mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54JFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.79800¥17.98
100¥0.87930¥87.93
500¥0.73346¥366.73
1,000¥0.50958¥509.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44163¥1,324.89
6,000¥0.40966¥2,457.96
9,000¥0.33972¥3,057.48
30,000¥0.33372¥10,011.60
75,000¥0.29975¥22,481.25
150,000¥0.25979¥38,968.50
Manufacturers Standard Package