MUR460RLG

DigiKey Part Number
MUR460RLGOSTR-ND - Tape & Reel (TR)
MUR460RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR460RLG
Description
DIODE GEN PURP 600V 4A AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR460RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.30200¥43.02
100¥2.97930¥297.93
500¥2.48954¥1,244.77
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.11873¥3,178.09
3,000¥1.88700¥5,661.00
7,500¥1.78769¥13,407.67
10,500¥1.65527¥17,380.33
37,500¥1.63888¥61,458.00
Manufacturers Standard Package