Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,953 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.58380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 125°C | ||
128,200 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.90298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 175°C | |||
70,742 In Stock 397,500 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.05112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
49,345 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.23964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 µA @ 100 V | - | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
11,336 In Stock 5,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.77359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | 80pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 155°C | ||
36,797 In Stock 45,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 450 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 36pF @ 1V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | -40°C ~ 125°C | ||
23,089 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 510 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
17,732 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.53875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | 125°C (Max) | ||
11,114 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
5,155 In Stock 45,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 160 µA @ 20 V | 46pF @ 10V, 1MHz | - | - | Surface Mount | PowerDI™ 323 | PowerDI™ 323 | -65°C ~ 125°C | ||
7,350 In Stock | 1 : ¥4.43000 Cut Tape (CT) 5,000 : ¥1.91187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 810 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 5 µA @ 100 V | 850pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C |