B180Q-13-F | |
---|---|
DigiKey Part Number | B180Q-13-FDITR-ND - Tape & Reel (TR) B180Q-13-FDICT-ND - Cut Tape (CT) B180Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B180Q-13-F |
Description | DIODE SCHOTTKY 80V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.39240 | ¥139.24 |
500 | ¥1.28926 | ¥644.63 |
1,000 | ¥0.87673 | ¥876.73 |
2,000 | ¥0.80711 | ¥1,614.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77359 | ¥3,867.95 |
10,000 | ¥0.69622 | ¥6,962.20 |
25,000 | ¥0.68591 | ¥17,147.75 |
50,000 | ¥0.65781 | ¥32,890.50 |