BAT54LP-7 | |
---|---|
DigiKey Part Number | BAT54LPDITR-ND - Tape & Reel (TR) BAT54LPDICT-ND - Cut Tape (CT) BAT54LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54LP-7 |
Description | DIODE SCHOTTKY 30V 200MA 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54LP-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14610 | ¥114.61 |
500 | ¥0.93526 | ¥467.63 |
1,000 | ¥0.69389 | ¥693.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58380 | ¥1,751.40 |
6,000 | ¥0.55816 | ¥3,348.96 |
9,000 | ¥0.48274 | ¥4,344.66 |
30,000 | ¥0.47368 | ¥14,210.40 |
75,000 | ¥0.39222 | ¥29,416.50 |
150,000 | ¥0.38619 | ¥57,928.50 |