RB168MM-60TR

DigiKey Part Number
RB168MM-60TR-ND - Tape & Reel (TR)
RB168MM-60CT-ND - Cut Tape (CT)
RB168MM-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168MM-60TR
Description
DIODE SCHOTTKY 60V 1A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB168MM-60TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥3.80900¥38.09
100¥2.45230¥245.23
500¥1.86822¥934.11
1,000¥1.67948¥1,679.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43932¥4,317.96
6,000¥1.31818¥7,909.08
9,000¥1.25640¥11,307.60
15,000¥1.18693¥17,803.95
21,000¥1.14576¥24,060.96
30,000¥1.10573¥33,171.90
75,000¥1.08780¥81,585.00
Manufacturers Standard Package