SI4477DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4477DY-T1-GE3TR-ND - Tape & Reel (TR) SI4477DY-T1-GE3CT-ND - Cut Tape (CT) SI4477DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4477DY-T1-GE3 |
Description | MOSFET P-CH 20V 26.6A 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 26.6A (Tc) 3W (Ta), 6.6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 18A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 6.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.40000 | ¥94.00 |
100 | ¥7.31300 | ¥731.30 |
500 | ¥6.19884 | ¥3,099.42 |
1,000 | ¥5.04959 | ¥5,049.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.75357 | ¥11,883.92 |
5,000 | ¥4.52722 | ¥22,636.10 |
12,500 | ¥4.31827 | ¥53,978.38 |