Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,149 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,400 : ¥1.41737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 30pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
94,018 In Stock | 1 : ¥2.63000 Cut Tape (CT) 5,000 : ¥0.41645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 600 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 600 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 150°C | ||
31,840 In Stock | 1 : ¥2.71000 Cut Tape (CT) 4,000 : ¥0.48132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 30pF @ 4V, 1MHz | Through Hole | DO-204AC, DO-15, Axial | DO-15 | -55°C ~ 150°C | ||
1,258 In Stock 15,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 1,500 : ¥2.81915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 4A | 1.85 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 25 µA @ 1000 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C | |||
2,132 In Stock 12,500 Factory | 1 : ¥7.80000 Bulk | Bulk | Active | Standard | 1000 V | 4A | 1.85 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 25 µA @ 1000 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C |