FSV1045V

DigiKey Part Number
FSV1045VTR-ND - Tape & Reel (TR)
FSV1045VCT-ND - Cut Tape (CT)
FSV1045VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV1045V
Description
DIODE SCHOTTKY 45V 10A TO277-3
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 45 V
Capacitance @ Vr, F
820pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.64500¥86.45
100¥6.72300¥672.30
500¥5.69876¥2,849.38
1,000¥4.64215¥4,642.15
2,000¥4.37004¥8,740.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.16196¥20,809.80
10,000¥3.96987¥39,698.70
Manufacturers Standard Package