VS-10MQ100-M3/5AT

DigiKey Part Number
VS-10MQ100-M3/5ATGITR-ND - Tape & Reel (TR)
VS-10MQ100-M3/5ATGICT-ND - Cut Tape (CT)
VS-10MQ100-M3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10MQ100-M3/5AT
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
38pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.56800¥15.68
100¥0.78980¥78.98
500¥0.69964¥349.82
1,000¥0.54439¥544.39
2,000¥0.48725¥974.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.47924¥3,594.30
Manufacturers Standard Package