W3334B0100 | |
---|---|
DigiKey Part Number | 553-W3334B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3334B0100 |
Description | FPC ANTENNA 2.4/5.XGHZ/DSRC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.45GHz Bluetooth, DSRC, Wi-Fi, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz 4dBi, 5.5dBi U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4dBi, 5.5dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, DSRC, Wi-Fi, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.49700 | ¥124.97 |
30 | ¥11.86500 | ¥355.95 |
100 | ¥9.74580 | ¥974.58 |
250 | ¥9.11024 | ¥2,277.56 |
500 | ¥8.05082 | ¥4,025.41 |
1,000 | ¥6.35593 | ¥6,355.93 |
2,500 | ¥5.93222 | ¥14,830.55 |
5,000 | ¥5.63561 | ¥28,178.05 |