UF4007 | |
---|---|
DigiKey Part Number | UF4007TR-ND - Tape & Reel (TR) UF4007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4007 |
Description | DIODE GEN PURP 1KV 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF4007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.30780 | ¥130.78 |
500 | ¥1.15922 | ¥579.61 |
1,000 | ¥0.90218 | ¥902.18 |
2,000 | ¥0.80744 | ¥1,614.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.78939 | ¥3,946.95 |
10,000 | ¥0.69917 | ¥6,991.70 |
25,000 | ¥0.69015 | ¥17,253.75 |
50,000 | ¥0.58640 | ¥29,320.00 |
125,000 | ¥0.56385 | ¥70,481.25 |