CDBMT1100-HF

DigiKey Part Number
641-1441-2-ND - Tape & Reel (TR)
641-1441-1-ND - Cut Tape (CT)
641-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMT1100-HF
Description
DIODE SCHOTTKY 100V 1A SOD123H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
CDBMT1100-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123H
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.91400¥29.14
100¥1.74620¥174.62
500¥1.61700¥808.50
1,000¥1.09954¥1,099.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01219¥3,036.57
6,000¥0.97015¥5,820.90
9,000¥0.87314¥7,858.26
30,000¥0.86020¥25,806.00
75,000¥0.80846¥60,634.50
Manufacturers Standard Package