SML-P12Y2TT86R | |
---|---|
DigiKey Part Number | 846-1194-2-ND - Tape & Reel (TR) 846-1194-1-ND - Cut Tape (CT) 846-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12Y2TT86R |
Description | LED YELLOW CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 580nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12Y2TT86R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.57300 | ¥15.73 |
100 | ¥1.04730 | ¥104.73 |
500 | ¥0.72430 | ¥362.15 |
1,000 | ¥0.60359 | ¥603.59 |
2,000 | ¥0.54323 | ¥1,086.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53133 | ¥2,656.65 |