VS-20ETS16THM3 | |
---|---|
DigiKey Part Number | VS-20ETS16THM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20ETS16THM3 |
Description | DIODE GEN PURP 1.6KV 20A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
50 | ¥15.13180 | ¥756.59 |
100 | ¥12.44970 | ¥1,244.97 |
500 | ¥10.53444 | ¥5,267.22 |
1,000 | ¥8.93835 | ¥8,938.35 |
2,000 | ¥8.49143 | ¥16,982.86 |
5,000 | ¥8.17221 | ¥40,861.05 |
10,000 | ¥7.90165 | ¥79,016.50 |