VS-6TQ045S-M3 | |
---|---|
DigiKey Part Number | 112-VS-6TQ045S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-6TQ045S-M3 |
Description | DIODE SCHOTTKY 45V 6A TO263AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
50 | ¥7.45920 | ¥372.96 |
100 | ¥5.91170 | ¥591.17 |
500 | ¥5.01076 | ¥2,505.38 |
1,000 | ¥4.08177 | ¥4,081.77 |
2,000 | ¥3.84246 | ¥7,684.92 |
5,000 | ¥3.65950 | ¥18,297.50 |
10,000 | ¥3.49060 | ¥34,906.00 |