XC7S50-2FGGA484I | |
---|---|
DigiKey Part Number | 122-2046-ND |
Manufacturer | |
Manufacturer Product Number | XC7S50-2FGGA484I |
Description | IC FPGA 250 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 250 2764800 52160 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7S50-2FGGA484I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4075 | |
Number of Logic Elements/Cells | 52160 | |
Total RAM Bits | 2764800 | |
Number of I/O | 250 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.53000 | ¥807.53 |