SK84L-TP | |
---|---|
DigiKey Part Number | SK84L-TPMSTR-ND - Tape & Reel (TR) SK84L-TPMSCT-ND - Cut Tape (CT) SK84L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK84L-TP |
Description | DIODE SCHOTTKY 40V 8A SMC |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥5.60700 | ¥56.07 |
100 | ¥3.67620 | ¥367.62 |
500 | ¥2.84344 | ¥1,421.72 |
1,000 | ¥2.57483 | ¥2,574.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12681 | ¥6,380.43 |
6,000 | ¥2.01486 | ¥12,089.16 |
9,000 | ¥1.86561 | ¥16,790.49 |
30,000 | ¥1.84714 | ¥55,414.20 |