STPS340SY | |
---|---|
DigiKey Part Number | 497-13431-2-ND - Tape & Reel (TR) 497-13431-1-ND - Cut Tape (CT) 497-13431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS340SY |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS340SY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥2.03770 | ¥203.77 |
500 | ¥1.59074 | ¥795.37 |
1,000 | ¥1.29288 | ¥1,292.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15578 | ¥2,889.45 |
5,000 | ¥1.09703 | ¥5,485.15 |
12,500 | ¥1.01866 | ¥12,733.25 |
25,000 | ¥0.99515 | ¥24,878.75 |
62,500 | ¥0.96978 | ¥60,611.25 |