V15PM10-M3/H

DigiKey Part Number
112-V15PM10-M3/HTR-ND - Tape & Reel (TR)
112-V15PM10-M3/HCT-ND - Cut Tape (CT)
112-V15PM10-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15PM10-M3/H
Description
DIODE SCHOTTKY 100V 15A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥6.72400¥67.24
100¥4.44400¥444.40
500¥3.46274¥1,731.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.05142¥4,577.13
3,000¥2.71766¥8,152.98
7,500¥2.57464¥19,309.80
10,500¥2.38392¥25,031.16
Manufacturers Standard Package