STPS5L60 | |
---|---|
DigiKey Part Number | 497-12673-1-ND - Cut Tape (CT) 497-12673-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS5L60 |
Description | DIODE SCHOTTKY 60V 5A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STPS5L60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47530 | ¥247.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥1.93232 | ¥1,159.39 |
1,200 | ¥1.57068 | ¥1,884.82 |
3,000 | ¥1.40407 | ¥4,212.21 |
6,000 | ¥1.33267 | ¥7,996.02 |
15,000 | ¥1.23749 | ¥18,562.35 |
30,000 | ¥1.20893 | ¥36,267.90 |
60,000 | ¥1.17811 | ¥70,686.60 |