SBM1060LSS_AY_00001 | |
---|---|
DigiKey Part Number | 3757-SBM1060LSS_AY_00001CT-ND - Cut Tape (CT) 3757-SBM1060LSS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBM1060LSS_AY_00001 |
Description | ULTRA LOW VF SCHOTTKY RECTIFIER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | 490pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.50747 | ¥3,134.34 |
2,500 | ¥2.23323 | ¥5,583.07 |
6,250 | ¥2.11567 | ¥13,222.94 |
12,500 | ¥1.95896 | ¥24,487.00 |
31,250 | ¥1.93957 | ¥60,611.56 |