PC7150-1A-C2-24C-RN-X | |
---|---|
DigiKey Part Number | 2634-PC7150-1A-C2-24C-RN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC7150-1A-C2-24C-RN-X |
Description | RELAY AUTOMOTIVE SPST 75A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 132 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Resistor | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 3.2W | |
Coil Resistance | 182 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.52000 | ¥102.52 |
16 | ¥96.07563 | ¥1,537.21 |
32 | ¥85.40313 | ¥2,732.90 |
64 | ¥81.13219 | ¥5,192.46 |
112 | ¥76.86170 | ¥8,608.51 |
256 | ¥68.32168 | ¥17,490.35 |
512 | ¥64.05172 | ¥32,794.48 |
1,008 | ¥59.78159 | ¥60,259.84 |