BU-P3760-0 | |
---|---|
DigiKey Part Number | 314-1492-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3760-0 |
Description | CONN BIND POST FLUTED BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | 0.096" (2.43mm) | |
Head Size | 0.440" OD (11.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.070" ~ 0.250" (1.77mm ~ 6.35mm) | |
Voltage Rating | 2500V rms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥35.22800 | ¥352.28 |
100 | ¥33.58060 | ¥3,358.06 |
500 | ¥32.47962 | ¥16,239.81 |
1,000 | ¥30.82782 | ¥30,827.82 |