SD103BWSA

DigiKey Part Number
1655-SD103BWSATR-ND - Tape & Reel (TR)
1655-SD103BWSACT-ND - Cut Tape (CT)
1655-SD103BWSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BWSA
Description
DIODE SCHOTTKY 30V 100MA SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 25 V
Capacitance @ Vr, F
7pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.46300¥24.63
100¥1.24050¥124.05
500¥1.09962¥549.81
1,000¥0.85571¥855.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76587¥2,297.61
6,000¥0.74876¥4,492.56
9,000¥0.66319¥5,968.71
30,000¥0.65463¥19,638.90
75,000¥0.55622¥41,716.50
150,000¥0.53483¥80,224.50
Manufacturers Standard Package