SD103BWSA | |
---|---|
DigiKey Part Number | 1655-SD103BWSATR-ND - Tape & Reel (TR) 1655-SD103BWSACT-ND - Cut Tape (CT) 1655-SD103BWSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWSA |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.24050 | ¥124.05 |
500 | ¥1.09962 | ¥549.81 |
1,000 | ¥0.85571 | ¥855.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76587 | ¥2,297.61 |
6,000 | ¥0.74876 | ¥4,492.56 |
9,000 | ¥0.66319 | ¥5,968.71 |
30,000 | ¥0.65463 | ¥19,638.90 |
75,000 | ¥0.55622 | ¥41,716.50 |
150,000 | ¥0.53483 | ¥80,224.50 |