STPS0530Z | |
---|---|
DigiKey Part Number | 497-16204-2-ND - Tape & Reel (TR) 497-16204-1-ND - Cut Tape (CT) 497-16204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS0530Z |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS0530Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥1.02700 | ¥102.70 |
500 | ¥0.83806 | ¥419.03 |
1,000 | ¥0.62173 | ¥621.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52307 | ¥1,569.21 |
6,000 | ¥0.50009 | ¥3,000.54 |
9,000 | ¥0.43250 | ¥3,892.50 |
30,000 | ¥0.42440 | ¥12,732.00 |
75,000 | ¥0.35141 | ¥26,355.75 |
150,000 | ¥0.34600 | ¥51,900.00 |