SML-P12YTT86R | |
---|---|
DigiKey Part Number | 846-1204-2-ND - Tape & Reel (TR) 846-1204-1-ND - Cut Tape (CT) 846-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12YTT86R |
Description | LED YELLOW CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12YTT86R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.50800 | ¥25.08 |
100 | ¥1.44180 | ¥144.18 |
1,000 | ¥1.12820 | ¥1,128.20 |
2,000 | ¥1.03422 | ¥2,068.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94020 | ¥4,701.00 |
10,000 | ¥0.87751 | ¥8,775.10 |
25,000 | ¥0.84617 | ¥21,154.25 |
50,000 | ¥0.81483 | ¥40,741.50 |