SBR2M30P1-7 | |
---|---|
DigiKey Part Number | SBR2M30P1DITR-ND - Tape & Reel (TR) SBR2M30P1DICT-ND - Cut Tape (CT) SBR2M30P1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2M30P1-7 |
Description | DIODE SBR 30V 2A POWERDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
100 | ¥2.09190 | ¥209.19 |
500 | ¥1.63326 | ¥816.63 |
1,000 | ¥1.32753 | ¥1,327.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18673 | ¥3,560.19 |
6,000 | ¥1.12639 | ¥6,758.34 |
9,000 | ¥1.04593 | ¥9,413.37 |
30,000 | ¥1.02623 | ¥30,786.90 |