NRVTS245ESFT3G

DigiKey Part Number
NRVTS245ESFT3GOSTR-ND - Tape & Reel (TR)
NRVTS245ESFT3GOSCT-ND - Cut Tape (CT)
NRVTS245ESFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS245ESFT3G
Description
DIODE SCHOTTKY 45V 2A SOD123FL
Customer Reference
Detailed Description
Diode 45 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 45 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.12000¥31.20
100¥1.87350¥187.35
500¥1.73506¥867.53
1,000¥1.17983¥1,179.83
2,000¥1.08616¥2,172.32
5,000¥1.04105¥5,205.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.93694¥9,369.40
30,000¥0.92306¥27,691.80
50,000¥0.86754¥43,377.00
Manufacturers Standard Package