White, Violet Stripe Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock 17 Factory | 100 : ¥3.40450 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Violet Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
4 In Stock 2 Factory | 1 : ¥425.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Violet Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
5 In Stock 20 Factory | 1 : ¥474.03000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
2 In Stock | 1 : ¥2,203.38000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 | ||
2 In Stock | 1 : ¥2,898.94000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White, Violet Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
1,000 In Stock | 1,000 : ¥1.37570 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White, Violet Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
100 In Stock 9 Factory | 100 : ¥5.17280 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Violet Stripe | - | - | - | MIL-W-76B Type MW | ||
6 In Stock 7 Factory | 1 : ¥447.28000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Violet Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
5 In Stock 5 Factory | 1 : ¥468.61000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Violet Stripe | - | - | - | MIL-W-76B Type MW | ||
3 In Stock 13 Factory | 1 : ¥469.71000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
3 In Stock | 1 : ¥934.60000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 | ||
2 In Stock 2 Factory | 1 : ¥1,824.75000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White, Violet Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
2 In Stock | 1 : ¥1,848.88000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | White, Violet Stripe | - | - | - | MIL-W-76B Type MW | ||
100 In Stock 7 Factory | 100 : ¥3.45280 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Violet Stripe | - | - | - | MIL-W-76B Type MW | ||
0 In Stock 9 Factory Check Lead Time | 100 : ¥6.07180 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Violet Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
0 In Stock 2 Factory Check Lead Time | 1 : ¥503.40000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
0 In Stock 14 Factory Check Lead Time | 1 : ¥598.04000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Violet Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
1 In Stock 8 Factory | 1 : ¥629.95000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
1 In Stock 4 Factory | 1 : ¥753.62000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.045" (1.14mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 | ||
1 In Stock 13 Factory | 1 : ¥945.09000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 | ||
1 In Stock 13 Factory | 1 : ¥1,381.45000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 | ||
1 In Stock 2 Factory | 1 : ¥1,909.91000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
1 In Stock 3 Factory | 1 : ¥2,233.69000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.045" (1.14mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 | ||
1 In Stock | 1 : ¥2,420.25000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.058" (1.47mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White, Violet Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
1 In Stock | 1 : ¥2,486.28000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White, Violet Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - |