1550 WV005 | |
---|---|
DigiKey Part Number | 1550WV005-ND |
Manufacturer | |
Manufacturer Product Number | 1550 WV005 |
Description | HOOK-UP STRND 24AWG WHT/VIO 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Violet Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.61000 | ¥468.61 |
3 | ¥434.41333 | ¥1,303.24 |
5 | ¥410.86400 | ¥2,054.32 |
10 | ¥389.46500 | ¥3,894.65 |
25 | ¥361.64280 | ¥9,041.07 |
50 | ¥342.38380 | ¥17,119.19 |
100 | ¥323.12560 | ¥32,312.56 |