3050 WV005 | |
---|---|
DigiKey Part Number | 3050WV-100-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WV005 |
Description | HOOK-UP STRND 24AWG WHT/VIO 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Violet Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.28000 | ¥447.28 |
3 | ¥414.63333 | ¥1,243.90 |
5 | ¥392.17400 | ¥1,960.87 |
10 | ¥371.74800 | ¥3,717.48 |
25 | ¥345.19400 | ¥8,629.85 |
50 | ¥326.80860 | ¥16,340.43 |
100 | ¥308.42650 | ¥30,842.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/110/HOOK-UP-STRANDED-WHITE%5EVIOLET_tmb.jpg)