1857/19 WV005 | |
---|---|
DigiKey Part Number | 1857/19WV005-ND |
Manufacturer | |
Manufacturer Product Number | 1857/19 WV005 |
Description | HOOK-UP STRND 18AWG WHT/VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White, Violet Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,381.45000 | ¥1,381.45 |
3 | ¥1,279.87667 | ¥3,839.63 |
5 | ¥1,212.15800 | ¥6,060.79 |
10 | ¥1,144.44000 | ¥11,444.40 |
25 | ¥1,063.18440 | ¥26,579.61 |
50 | ¥1,009.00460 | ¥50,450.23 |
100 | ¥880.34240 | ¥88,034.24 |