10064-32-1-0500-006-1-TS | |
---|---|
DigiKey Part Number | 1175-10064-32-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-32-1-0500-006-1-TS |
Description | HK-UP STD 32AWG 30V BRN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Brown 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.015" (0.38mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | -80°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.01000 | ¥6.01 |
3 | ¥5.53000 | ¥16.59 |
5 | ¥5.31600 | ¥26.58 |
7 | ¥5.20000 | ¥36.40 |
10 | ¥5.06200 | ¥50.62 |
25 | ¥4.75400 | ¥118.85 |
50 | ¥4.51680 | ¥225.84 |
100 | ¥4.30350 | ¥430.35 |