Brown Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1,000 : ¥1.74713 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
3,900 In Stock | 100 : ¥17.53820 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.033" (0.84mm) | 100.0' (30.5m) | 600V | - | Brown | UL Style 1015 | - | - | - | ||
30 In Stock | 1 : ¥775.97000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Brown | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
49 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Brown | UL Style 1015/1230 | - | - | - | ||
50 In Stock 25 Factory | 1 : ¥1,347.59000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Brown | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
47 In Stock | 1 : ¥2,061.09000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
3,000 In Stock 84 Factory | 1,000 : ¥1.48557 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Brown | - | - | - | MIL-W-76B Type MW | ||
2,000 In Stock | 1,000 : ¥1.54829 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Brown | - | - | - | MIL-W-16878E/1 | ||
3,000 In Stock | 1,000 : ¥2.63026 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Brown | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
2,768 In Stock | 1 : ¥4.15000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 30 AWG | 7/0.0039" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.019" (0.50mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Brown | UL Style 10064 | - | - | - | ||
5,801 In Stock | 1 : ¥6.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.012" (0.31mm) | 0.0027" (0.069mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Brown | UL Style 10064 | - | - | - | ||
1,625 In Stock | 1 : ¥6.43000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 32/0.0083" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | - | Enter Number of Feet in Order Quantity | 300V | -40°C ~ 105°C | Brown | UL Style 1007/1569 | Oil Resistant | - | - | |||
3,944 In Stock | 1 : ¥6.86000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | -30°C ~ 150°C | Brown | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
1,700 In Stock | 100 : ¥10.01220 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -20°C ~ 80°C | Brown | UL Style 1061 | - | - | - | ||
300 In Stock | 100 : ¥10.02740 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Brown | UL Style 1007/1569 | - | - | - | ||
300 In Stock | 100 : ¥10.47430 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.064" (1.63mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | Brown | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
300 In Stock | 100 : ¥13.34980 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.080" (2.03mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | Brown | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
400 In Stock | 100 : ¥13.68080 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.066" (1.68mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | - | Brown | UL Style 1061 | - | - | - | ||
7,790 In Stock | 1 : ¥14.22000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 37/28 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.103" (2.62mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Brown | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
203 In Stock | 100 : ¥20.15040 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Brown | UL Style 1015 | - | - | - | ||
2,100 In Stock | 100 : ¥20.20380 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.068" (1.73mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | 200°C | Brown | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
21,600 In Stock | 100 : ¥23.07670 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.078" (1.98mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Brown | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
11,100 In Stock | 100 : ¥24.21100 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Brown | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
67 In Stock | 1 : ¥778.51000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Brown | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
44 In Stock | 1 : ¥1,323.30000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Brown | UL Style 1213 | High Temperature | - | MIL-W-16878/4 |