83029 001100 | |
---|---|
DigiKey Part Number | BEL1603-100-ND |
Manufacturer | |
Manufacturer Product Number | 83029 001100 |
Description | HOOK-UP STRND 18AWG BROWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥23.07670 | ¥2,307.67 |
200 | ¥22.22220 | ¥4,444.44 |
300 | ¥21.36767 | ¥6,410.30 |
500 | ¥20.51290 | ¥10,256.45 |
1,000 | ¥19.51574 | ¥19,515.74 |
2,500 | ¥18.51859 | ¥46,296.47 |