55A0111-26-9 | |
---|---|
DigiKey Part Number | 55A0111-26-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-26-9 |
Description | HOOK-UP STRND 26AWG WHITE FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
3 | ¥11.54000 | ¥34.62 |
5 | ¥11.14000 | ¥55.70 |
7 | ¥10.88286 | ¥76.18 |
10 | ¥10.62300 | ¥106.23 |
25 | ¥9.95800 | ¥248.95 |
50 | ¥9.44340 | ¥472.17 |
100 | ¥8.98110 | ¥898.11 |