PZTA06 | |
---|---|
DigiKey Part Number | PZTA06TR-ND - Tape & Reel (TR) PZTA06CT-ND - Cut Tape (CT) PZTA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA06 |
Description | TRANS NPN 80V 0.5A SOT223-4 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48900 | ¥34.89 |
100 | ¥2.42350 | ¥242.35 |
500 | ¥1.89204 | ¥946.02 |
1,000 | ¥1.53778 | ¥1,537.78 |
2,000 | ¥1.37473 | ¥2,749.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.37471 | ¥5,498.84 |
8,000 | ¥1.30482 | ¥10,438.56 |
12,000 | ¥1.21161 | ¥14,539.32 |
28,000 | ¥1.18365 | ¥33,142.20 |