IRLR120NTRLPBF | |
---|---|
DigiKey Part Number | 448-IRLR120NTRLPBFTR-ND - Tape & Reel (TR) 448-IRLR120NTRLPBFCT-ND - Cut Tape (CT) 448-IRLR120NTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR120NTRLPBF |
Description | MOSFET N-CH 100V 10A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.36400 | ¥73.64 |
100 | ¥5.72860 | ¥572.86 |
500 | ¥4.85576 | ¥2,427.88 |
1,000 | ¥3.95551 | ¥3,955.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.72364 | ¥11,170.92 |
6,000 | ¥3.54632 | ¥21,277.92 |
9,000 | ¥3.38265 | ¥30,443.85 |