PZTA56 | |
---|---|
DigiKey Part Number | PZTA56TR-ND - Tape & Reel (TR) PZTA56CT-ND - Cut Tape (CT) PZTA56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA56 |
Description | TRANS PNP 80V 0.5A SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA56 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.21200 | ¥42.12 |
100 | ¥2.93010 | ¥293.01 |
500 | ¥2.28758 | ¥1,143.79 |
1,000 | ¥1.85936 | ¥1,859.36 |
2,000 | ¥1.66212 | ¥3,324.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.66214 | ¥6,648.56 |
8,000 | ¥1.57762 | ¥12,620.96 |
12,000 | ¥1.46493 | ¥17,579.16 |
28,000 | ¥1.43112 | ¥40,071.36 |